Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD511N1Copy
Manufacturer Standard Lead Time7 weeks
Order Code3728526
Product RangeMUSB Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.960 (CNY131.0348) |
| 5+ | CNY108.320 (CNY122.4016) |
| 10+ | CNY100.680 (CNY113.7684) |
| 25+ | CNY95.220 (CNY107.5986) |
| 50+ | CNY91.340 (CNY103.2142) |
| 100+ | CNY87.590 (CNY98.9767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.96 (CNY131.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD511N1Copy
Manufacturer Standard Lead Time7 weeks
Order Code3728526
Product RangeMUSB Series
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingPanel PCB Mount
OrientationVertical
Product RangeMUSB Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Type
USB Type B
No. of Positions
4Ways
Orientation
Vertical
Contact Material
Copper Alloy
USB Standard
USB 2.0
Connector Mounting
Panel PCB Mount
Product Range
MUSB Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
