Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M0Copy
Order Code2708988
Product RangeMUSB
Your Part Number
2,585 In Stock
Need more?
2,585 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.480 (CNY123.7124) |
| 10+ | CNY93.060 (CNY105.1578) |
| 25+ | CNY87.230 (CNY98.5699) |
| 100+ | CNY79.100 (CNY89.383) |
| 250+ | CNY74.150 (CNY83.7895) |
| 500+ | CNY70.620 (CNY79.8006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.48 (CNY123.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M0Copy
Order Code2708988
Product RangeMUSB
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
No. of Positions4Ways
Connector MountingPanel Mount
IP RatingIP67
Product RangeMUSB
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
- MUSB series rugged USB2.0 type B connector with right angle PCB tail
- M3 x 0.5 thread
- Diecast zinc alloy shell
- Current rating 1.5A
- Maximum contact resistance is 30mohm
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
No. of Positions
4Ways
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
USB Standard
USB 2.0
No. of Positions
4 Position
Connector Mounting
Panel Mount
Product Range
MUSB
Contact Plating
Gold over Nickel Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014122
