Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBB15134Copy
Order Code1860546
Product RangeMUSB
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.150 (CNY140.2895) |
| 10+ | CNY105.490 (CNY119.2037) |
| 25+ | CNY98.890 (CNY111.7457) |
| 100+ | CNY91.100 (CNY102.943) |
| 250+ | CNY86.750 (CNY98.0275) |
| 500+ | CNY82.610 (CNY93.3493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.15 (CNY140.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBB15134Copy
Order Code1860546
Product RangeMUSB
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
No. of Positions5 Position
Connector MountingThrough Hole Mount
OrientationRight Angle
IP RatingIP67
Product RangeMUSB
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MUSBB15134 is a right angle Mini USB Type-B Receptacle with gold-plated phosphor bronze contact. It supports USB 2.0 version and features 5 positions and through hole mount. Receptacle with rear shield, #2-56 UNC thread. PORON with adhesive backing gasket.
- 50mΩ Maximum contact resistance
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
No. of Positions
5 Position
Orientation
Right Angle
Product Range
MUSB
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5Ways
Connector Mounting
Through Hole Mount
IP Rating
IP67
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
