Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRUAFE15100Copy
Manufacturer Standard Lead Time20 weeks
Order Code4668814
Product RangeMRU Series
Your Part Number
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.890 (CNY94.7957) |
| 10+ | CNY71.300 (CNY80.569) |
| 25+ | CNY66.820 (CNY75.5066) |
| 100+ | CNY63.630 (CNY71.9019) |
| 250+ | CNY56.970 (CNY64.3761) |
| 500+ | CNY54.250 (CNY61.3025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.89 (CNY94.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRUAFE15100Copy
Manufacturer Standard Lead Time20 weeks
Order Code4668814
Product RangeMRU Series
Technical Datasheet
USB Connector Convert FromUSB Type A Plug
USB Connector Convert ToUSB Type A Plug
USB StandardUSB 2.0
IP RatingIP67
Product RangeMRU Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Convert From
USB Type A Plug
USB Standard
USB 2.0
Product Range
MRU Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Plug
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
