Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBF09L13000Copy
Order Code4078361
Product RangeMRD Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.240 (CNY165.2512) |
| 5+ | CNY137.100 (CNY154.923) |
| 10+ | CNY127.960 (CNY144.5948) |
| 25+ | CNY119.850 (CNY135.4305) |
| 50+ | CNY116.300 (CNY131.419) |
| 100+ | CNY110.500 (CNY124.865) |
| 250+ | CNY108.390 (CNY122.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.24 (CNY165.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBF09L13000Copy
Order Code4078361
Product RangeMRD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMRD Series
Coupling StyleLatch Lock
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Latch Lock
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
MRD Series
Connector Body Plating
Chrome
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030255
