Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBF08L13000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4078360
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.110 (CNY158.3243) |
| 5+ | CNY130.970 (CNY147.9961) |
| 10+ | CNY121.830 (CNY137.6679) |
| 25+ | CNY114.190 (CNY129.0347) |
| 50+ | CNY110.780 (CNY125.1814) |
| 100+ | CNY104.840 (CNY118.4692) |
| 250+ | CNY102.800 (CNY116.164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.11 (CNY158.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBF08L13000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4078360
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleLatch Lock
Connector Body MaterialZinc Alloy Body
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Latch Lock
Connector Body Plating
Chrome
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
