Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBF05L13000Copy
Order Code4078358
Product RangeMRD Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.520 (CNY105.6776) |
| 5+ | CNY93.250 (CNY105.3725) |
| 10+ | CNY92.910 (CNY104.9883) |
| 25+ | CNY92.630 (CNY104.6719) |
| 50+ | CNY92.360 (CNY104.3668) |
| 100+ | CNY92.020 (CNY103.9826) |
| 250+ | CNY91.750 (CNY103.6775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.52 (CNY105.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDBF05L13000Copy
Order Code4078358
Product RangeMRD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMRD Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleLatch Lock
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Latch Lock
Product Range
MRD Series
Circular Connector Contact Type
Solder Socket
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029575
