Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP03CAPC00Copy
Manufacturer Standard Lead Time13 weeks
Order Code3935313
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.460 (CNY202.7898) |
| 5+ | CNY170.940 (CNY193.1622) |
| 10+ | CNY162.410 (CNY183.5233) |
| 25+ | CNY162.210 (CNY183.2973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.46 (CNY202.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP03CAPC00Copy
Manufacturer Standard Lead Time13 weeks
Order Code3935313
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions3Ways
Cable Length - Metric3m
Jacket ColourBlack
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Metric
3m
No. of Positions
3Ways
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135173
