Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT420E02001Copy
Order Code3727618
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.830 (CNY21.2779) |
| 25+ | CNY16.030 (CNY18.1139) |
| 50+ | CNY15.620 (CNY17.6506) |
| 100+ | CNY15.150 (CNY17.1195) |
| 250+ | CNY13.850 (CNY15.6505) |
| 500+ | CNY11.600 (CNY13.108) |
| 1000+ | CNY10.850 (CNY12.2605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.83 (CNY21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT420E02001Copy
Order Code3727618
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
Connector MountingSurface Mount
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Card Thickness
-
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001552
