Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT275B02001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3727604
Product RangeM.2 Series
Your Part Number
4,286 In Stock
Need more?
4,286 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.270 (CNY20.6451) |
| 25+ | CNY15.580 (CNY17.6054) |
| 50+ | CNY15.310 (CNY17.3003) |
| 100+ | CNY14.970 (CNY16.9161) |
| 250+ | CNY13.530 (CNY15.2889) |
| 500+ | CNY12.080 (CNY13.6504) |
| 1000+ | CNY10.630 (CNY12.0119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.27 (CNY20.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT275B02001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3727604
Product RangeM.2 Series
Technical Datasheet
Card Thickness-
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.38µm Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeM.2 Series
Technical Specifications
Card Thickness
-
Contact Termination Type
Solder
Contact Plating - Mating Side
0.38µm Gold Plated Contacts
Product Range
M.2 Series
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
