Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBRA26PEAN0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2493552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 48+ | CNY234.650 (CNY265.1545) |
| 50+ | CNY234.310 (CNY264.7703) |
Price for:Each
Minimum: 48
Multiple: 48
CNY11,263.20 (CNY12,727.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBRA26PEAN0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2493552
Technical Datasheet
No. of Contacts26Contacts
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Technical Specifications
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Plating
-
No. of Contacts
26Contacts
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025723
