Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBR-E09PM-AN0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2493580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 48+ | CNY167.380 (CNY189.1394) |
| 50+ | CNY152.020 (CNY171.7826) |
| 100+ | CNY141.760 (CNY160.1888) |
| 250+ | CNY138.360 (CNY156.3468) |
Price for:Each
Minimum: 48
Multiple: 48
CNY8,034.24 (CNY9,078.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDBR-E09PM-AN0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2493580
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
Gender
Plug
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
