Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMD3670M11000111Copy
Order Code3728967
Your Part Number
2,846 In Stock
Need more?
2,846 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.880 (CNY97.0444) |
| 5+ | CNY80.970 (CNY91.4961) |
| 10+ | CNY76.060 (CNY85.9478) |
| 25+ | CNY70.940 (CNY80.1622) |
| 50+ | CNY68.960 (CNY77.9248) |
| 100+ | CNY66.240 (CNY74.8512) |
| 250+ | CNY63.440 (CNY71.6872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.88 (CNY97.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMD3670M11000111Copy
Order Code3728967
Technical Datasheet
No. of Contacts67 Contacts
Contact MaterialCopper Alloy
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Technical Specifications
No. of Contacts
67 Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001797
