Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLUSB319300Copy
Order Code2708970
Product RangeLUSB
Your Part Number
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.010 (CNY49.7313) |
| 10+ | CNY37.370 (CNY42.2281) |
| 100+ | CNY33.360 (CNY37.6968) |
| 250+ | CNY30.960 (CNY34.9848) |
| 500+ | CNY29.480 (CNY33.3124) |
| 1000+ | CNY28.070 (CNY31.7191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.01 (CNY49.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLUSB319300Copy
Order Code2708970
Product RangeLUSB
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeLUSB
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol's LUSB series Lockable USB Connectors serve many markets and applications across the globe including Automotive, Communications, Consumer, Data, Industrial and Medical. The Locking USB Connector is offered in USB 2.0 and USB 3.0 connector interfaces. The locking latch locks the USB connector in position and ensures secure data transmission. It is easy to install and remove and meets RoHS environmental standards.
- Operating temperature: -40° to +85° C
- Locking Tab: Stainless Steel
- Contact resistance: 30 mΩ max
- Insulation Resistance: 1000 MΩ min
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
LUSB
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00406
