Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLD09P33E4GV00LFCopy
Order Code3882510
Product RangeFCI DELTA-D LD Series
Your Part Number
757 In Stock
Need more?
757 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.350 (CNY12.8255) |
| 10+ | CNY9.650 (CNY10.9045) |
| 100+ | CNY8.200 (CNY9.266) |
| 500+ | CNY7.320 (CNY8.2716) |
| 1000+ | CNY7.110 (CNY8.0343) |
| 2500+ | CNY6.890 (CNY7.7857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.35 (CNY12.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLD09P33E4GV00LFCopy
Order Code3882510
Product RangeFCI DELTA-D LD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI DELTA-D LD Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI DELTA-D LD Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
