Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLD09P13A4GX00LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code3882508
Product RangeFCI DELTA-D LD Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.510 (CNY11.8763) |
| 10+ | CNY8.910 (CNY10.0683) |
| 100+ | CNY7.570 (CNY8.5541) |
| 500+ | CNY6.750 (CNY7.6275) |
| 1000+ | CNY6.560 (CNY7.4128) |
| 2500+ | CNY6.360 (CNY7.1868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.51 (CNY11.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLD09P13A4GX00LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code3882508
Product RangeFCI DELTA-D LD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI DELTA-D LD Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI DELTA-D LD Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008772
