Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLD09P13A4GV00LFCopy
Order Code3882507
Product RangeFCI DELTA-D LD Series
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.260 (CNY13.8538) |
| 10+ | CNY10.430 (CNY11.7859) |
| 100+ | CNY8.870 (CNY10.0231) |
| 500+ | CNY7.920 (CNY8.9496) |
| 1000+ | CNY7.690 (CNY8.6897) |
| 2500+ | CNY7.450 (CNY8.4185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.26 (CNY13.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLD09P13A4GV00LFCopy
Order Code3882507
Product RangeFCI DELTA-D LD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI DELTA-D LD Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI DELTA-D LD Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009671
