Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TSBH25SOL2RM8Copy
Order Code3882505
Product RangeTS Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY17.650 (CNY19.9445) |
| 100+ | CNY15.760 (CNY17.8088) |
| 250+ | CNY14.690 (CNY16.5997) |
| 500+ | CNY13.990 (CNY15.8087) |
| 1000+ | CNY13.320 (CNY15.0516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.79 (CNY23.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TSBH25SOL2RM8Copy
Order Code3882505
Product RangeTS Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeTS Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
TS Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00672
