Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDE09SVFC309Copy
Manufacturer Standard Lead Time5 weeks
Order Code3727310
Product RangeSD Series
Your Part Number
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.170 (CNY18.2721) |
| 10+ | CNY14.060 (CNY15.8878) |
| 25+ | CNY12.760 (CNY14.4188) |
| 50+ | CNY12.490 (CNY14.1137) |
| 100+ | CNY12.210 (CNY13.7973) |
| 250+ | CNY11.530 (CNY13.0289) |
| 500+ | CNY11.260 (CNY12.7238) |
| 1000+ | CNY10.990 (CNY12.4187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.17 (CNY18.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDE09SVFC309Copy
Manufacturer Standard Lead Time5 weeks
Order Code3727310
Product RangeSD Series
Technical Datasheet
Product RangeSD Series
D Sub Shell SizeDE
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
D Sub Shell Size
DE
Connector Body Material
Steel Body
Product Range
SD Series
Connector Mounting
Panel Mount
Technical Docs (2)
Alternatives for L77SDE09SVFC309
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
