Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDE09S1ACH3RCopy
Manufacturer Standard Lead Time14 weeks
Order Code3727311
Product RangeSD Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.470 (CNY20.8711) |
| 10+ | CNY16.250 (CNY18.3625) |
| 25+ | CNY15.510 (CNY17.5263) |
| 50+ | CNY14.560 (CNY16.4528) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY13.150 (CNY14.8595) |
| 500+ | CNY12.410 (CNY14.0233) |
| 1000+ | CNY11.130 (CNY12.5769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.47 (CNY20.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDE09S1ACH3RCopy
Manufacturer Standard Lead Time14 weeks
Order Code3727311
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
D Sub Shell SizeDE
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSPCC Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
Gender
Receptacle
D Sub Shell Size
DE
Contact Material
Copper Alloy
Connector Body Material
SPCC Body
Technical Docs (1)
Alternatives for L77SDE09S1ACH3R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
