Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDDH50SOL2RM8C309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727301
Product RangeSD Series
Your Part Number
538 In Stock
Need more?
538 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.870 (CNY66.5231) |
| 5+ | CNY55.250 (CNY62.4325) |
| 10+ | CNY51.570 (CNY58.2741) |
| 25+ | CNY48.770 (CNY55.1101) |
| 50+ | CNY46.800 (CNY52.884) |
| 100+ | CNY44.890 (CNY50.7257) |
| 250+ | CNY42.500 (CNY48.025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.87 (CNY66.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDDH50SOL2RM8C309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727301
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
50Contacts
Contact Termination Type
Solder
Product Range
SD Series
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008723
