Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDDH50SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3727295
Product RangeSD Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.650 (CNY32.3745) |
| 10+ | CNY24.830 (CNY28.0579) |
| 25+ | CNY22.510 (CNY25.4363) |
| 50+ | CNY21.630 (CNY24.4419) |
| 100+ | CNY20.810 (CNY23.5153) |
| 250+ | CNY19.920 (CNY22.5096) |
| 500+ | CNY19.650 (CNY22.2045) |
| 1000+ | CNY19.310 (CNY21.8203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.65 (CNY32.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDDH50SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3727295
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
Contact Material
Copper Alloy
Gender
Receptacle
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L77SDDH50S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021243
