Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDDG50SOL2RM5Copy
Order Code3727293
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.500 (CNY41.245) |
| 10+ | CNY33.220 (CNY37.5386) |
| 25+ | CNY29.950 (CNY33.8435) |
| 50+ | CNY28.650 (CNY32.3745) |
| 100+ | CNY27.020 (CNY30.5326) |
| 250+ | CNY25.380 (CNY28.6794) |
| 500+ | CNY25.040 (CNY28.2952) |
| 1000+ | CNY24.630 (CNY27.8319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.50 (CNY41.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDDG50SOL2RM5Copy
Order Code3727293
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDD
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Brass
Connector Body Material
Steel Body
D Sub Shell Size
DD
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
