Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDCH37SOL2RM5C309Copy
Order Code3727287
Product RangeSD Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.570 (CNY44.7141) |
| 5+ | CNY37.930 (CNY42.8609) |
| 10+ | CNY36.220 (CNY40.9286) |
| 25+ | CNY34.790 (CNY39.3127) |
| 50+ | CNY33.360 (CNY37.6968) |
| 100+ | CNY31.450 (CNY35.5385) |
| 250+ | CNY29.330 (CNY33.1429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.57 (CNY44.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDCH37SOL2RM5C309Copy
Order Code3727287
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Product Range
SD Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018269
