Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDCH37SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3727284
Product RangeSD Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.260 (CNY33.0638) |
| 10+ | CNY26.830 (CNY30.3179) |
| 25+ | CNY25.620 (CNY28.9506) |
| 50+ | CNY24.200 (CNY27.346) |
| 100+ | CNY22.790 (CNY25.7527) |
| 250+ | CNY21.370 (CNY24.1481) |
| 500+ | CNY21.100 (CNY23.843) |
| 1000+ | CNY20.830 (CNY23.5379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.26 (CNY33.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDCH37SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3727284
Product RangeSD Series
Technical Datasheet
Product RangeSD Series
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
SD Series
Contact Material
Copper Alloy
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for L77SDCH37S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018174
