Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDB25S1ACH3RCopy
Manufacturer Standard Lead Time14 weeks
Order Code2784090
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY24.360 (CNY27.5268) |
| 250+ | CNY22.380 (CNY25.2894) |
| 500+ | CNY21.900 (CNY24.747) |
| 1000+ | CNY19.990 (CNY22.5887) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,436.00 (CNY2,752.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDB25S1ACH3RCopy
Manufacturer Standard Lead Time14 weeks
Order Code2784090
Product RangeSD Series
Technical Datasheet
Product RangeSD Series
D Sub Shell SizeDB
Contact MaterialPhosphor Bronze
Connector Body MaterialSteel Body
Technical Specifications
Product Range
SD Series
Contact Material
Phosphor Bronze
D Sub Shell Size
DB
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L77SDB25S1ACH3R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016656
