Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDAH15SOL2RM8C309Copy
Manufacturer Standard Lead Time12 weeks
Order Code3727271
Product RangeSD Series
Your Part Number
559 In Stock
Need more?
559 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.760 (CNY27.9788) |
| 10+ | CNY21.490 (CNY24.2837) |
| 25+ | CNY19.440 (CNY21.9672) |
| 50+ | CNY19.100 (CNY21.583) |
| 100+ | CNY18.690 (CNY21.1197) |
| 250+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY17.260 (CNY19.5038) |
| 1000+ | CNY16.850 (CNY19.0405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.76 (CNY27.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDAH15SOL2RM8C309Copy
Manufacturer Standard Lead Time12 weeks
Order Code3727271
Product RangeSD Series
Technical Datasheet
Product RangeSD Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Product Range
SD Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00405
