Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDA15SC309Copy
Manufacturer Standard Lead Time5 weeks
Order Code3727272
Product RangeSD Series
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.420 (CNY20.8146) |
| 10+ | CNY15.970 (CNY18.0461) |
| 25+ | CNY14.470 (CNY16.3511) |
| 50+ | CNY14.060 (CNY15.8878) |
| 100+ | CNY13.580 (CNY15.3454) |
| 250+ | CNY13.170 (CNY14.8821) |
| 500+ | CNY12.010 (CNY13.5713) |
| 1000+ | CNY11.460 (CNY12.9498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.42 (CNY20.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDA15SC309Copy
Manufacturer Standard Lead Time5 weeks
Order Code3727272
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Contact MaterialBrass
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Contact Material
Brass
Product Range
SD Series
Contact Termination Type
Solder Cup
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007521
