Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DD50SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1276711
Product Range17D Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.160 (CNY194.5408) |
| 5+ | CNY160.910 (CNY181.8283) |
| 10+ | CNY149.590 (CNY169.0367) |
| 25+ | CNY141.610 (CNY160.0193) |
| 50+ | CNY135.880 (CNY153.5444) |
| 100+ | CNY130.350 (CNY147.2955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.16 (CNY194.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DD50SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1276711
Product Range17D Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D Series
Contact Termination TypeSolder Cup
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Product Range
17D Series
Contact Material
Brass
Technical Docs (3)
Alternatives for L77DD50S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
