Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DC37SUCopy
Manufacturer Standard Lead Time14 weeks
Order Code1207840
Product Range17D Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.740 (CNY164.6862) |
| 5+ | CNY137.180 (CNY155.0134) |
| 10+ | CNY128.620 (CNY145.3406) |
| 25+ | CNY122.820 (CNY138.7866) |
| 50+ | CNY121.270 (CNY137.0351) |
| 100+ | CNY109.000 (CNY123.170) |
| 250+ | CNY103.810 (CNY117.3053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.74 (CNY164.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DC37SUCopy
Manufacturer Standard Lead Time14 weeks
Order Code1207840
Product Range17D Series
Technical Datasheet
Product Range17D Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Technical Specifications
Product Range
17D Series
Connector Mounting
Through Hole Mount
Connector Body Material
Metal Body
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for L77DC37SU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017464
