Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DB25SUCopy
Order Code1277735
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.860 (CNY109.4518) |
| 5+ | CNY90.450 (CNY102.2085) |
| 10+ | CNY84.040 (CNY94.9652) |
| 25+ | CNY79.540 (CNY89.8802) |
| 50+ | CNY76.260 (CNY86.1738) |
| 100+ | CNY70.460 (CNY79.6198) |
| 250+ | CNY70.400 (CNY79.552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.86 (CNY109.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DB25SUCopy
Order Code1277735
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialMetal Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Connector Body Material
Metal Body
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Technical Docs (2)
Alternatives for L77DB25SU
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474
