Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDEH09POL2RM5C309Copy
Manufacturer Standard Lead Time13 weeks
Order Code3727246
Your Part Number
515 In Stock
515 more incoming. You can reserve stock now
515 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY15.220 (CNY17.1986) |
| 25+ | CNY13.780 (CNY15.5714) |
| 50+ | CNY13.510 (CNY15.2663) |
| 100+ | CNY13.240 (CNY14.9612) |
| 250+ | CNY12.560 (CNY14.1928) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY11.940 (CNY13.4922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDEH09POL2RM5C309Copy
Manufacturer Standard Lead Time13 weeks
Order Code3727246
Technical Datasheet
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Contact Termination Type
Solder
Contact Material
Brass
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
