Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDE09PCopy
Manufacturer Standard Lead Time22 weeks
Order Code2709058
Product RangeSD
Your Part Number
2,058 In Stock
580 more incoming. You can reserve stock now
2,058 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.230 (CNY11.5599) |
| 10+ | CNY8.260 (CNY9.3338) |
| 100+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY5.170 (CNY5.8421) |
| 2500+ | CNY4.840 (CNY5.4692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.23 (CNY11.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDE09PCopy
Manufacturer Standard Lead Time22 weeks
Order Code2709058
Product RangeSD
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The L717SDE09P is a 9-position standard D-sub Plug with gold-plated brass contacts, UL94V-0 glass-filled thermoplastic housing and a DE-size tin-plated steel shell. The 17S series D-sub connector feature fixed precision formed.
- 20mΩ maximum contact resistance
- 1000MΩ at 500VDC Minimum Insulator resistance
- 3A current rating
- 1000VAC for 1 minute dielectric withstanding voltage
Applications
Commercial
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L717SDE09P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
