Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDDH50POL2RM8C309Copy
Order Code3727237
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.010 (CNY70.0713) |
| 5+ | CNY57.910 (CNY65.4383) |
| 10+ | CNY53.820 (CNY60.8166) |
| 25+ | CNY50.890 (CNY57.5057) |
| 50+ | CNY48.770 (CNY55.1101) |
| 100+ | CNY46.800 (CNY52.884) |
| 250+ | CNY44.340 (CNY50.1042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.01 (CNY70.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDDH50POL2RM8C309Copy
Order Code3727237
Technical Datasheet
No. of Contacts50Contacts
D Sub Shell SizeDD
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
50Contacts
Connector Mounting
Through Hole Mount
D Sub Shell Size
DD
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for L717SDDH50POL2RM8C309
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008723
