Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDDH50POL2RM5C309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727235
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.980 (CNY67.7774) |
| 10+ | CNY50.990 (CNY57.6187) |
| 100+ | CNY43.340 (CNY48.9742) |
| 250+ | CNY40.630 (CNY45.9119) |
| 500+ | CNY39.610 (CNY44.7593) |
| 1000+ | CNY38.580 (CNY43.5954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.98 (CNY67.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDDH50POL2RM5C309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727235
Technical Datasheet
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Termination Type
Solder
Contact Material
Brass
Technical Docs (1)
Alternatives for L717SDDH50POL2RM5C309
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01752
