Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDCH37PVFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3760746
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.420 (CNY21.9446) |
| 10+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY14.080 (CNY15.9104) |
| 250+ | CNY13.800 (CNY15.594) |
| 500+ | CNY13.520 (CNY15.2776) |
| 1000+ | CNY13.240 (CNY14.9612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.42 (CNY21.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDCH37PVFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3760746
Technical Datasheet
Contact Termination TypeSolder Cup
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
