Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDBH25PC309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727212
Your Part Number
338 In Stock
Need more?
338 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.090 (CNY37.3917) |
| 10+ | CNY28.720 (CNY32.4536) |
| 25+ | CNY25.990 (CNY29.3687) |
| 50+ | CNY25.520 (CNY28.8376) |
| 100+ | CNY24.970 (CNY28.2161) |
| 250+ | CNY23.610 (CNY26.6793) |
| 500+ | CNY22.580 (CNY25.5154) |
| 1000+ | CNY21.700 (CNY24.521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.09 (CNY37.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDBH25PC309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727212
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for L717SDBH25PC309
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011313
