Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDB25PVFC309Copy
Order Code3727223
Your Part Number
386 In Stock
Need more?
386 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.720 (CNY32.4536) |
| 10+ | CNY24.900 (CNY28.137) |
| 25+ | CNY22.580 (CNY25.5154) |
| 50+ | CNY22.100 (CNY24.973) |
| 100+ | CNY21.630 (CNY24.4419) |
| 250+ | CNY21.150 (CNY23.8995) |
| 500+ | CNY19.580 (CNY22.1254) |
| 1000+ | CNY18.760 (CNY21.1988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.72 (CNY32.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDB25PVFC309Copy
Order Code3727223
Technical Datasheet
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector Body MaterialSteel Body
Technical Specifications
D Sub Shell Size
DB
Connector Body Material
Steel Body
Contact Termination Type
Solder Cup
Technical Docs (2)
Alternatives for L717SDB25PVFC309
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011249
