Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDAH15PC309Copy
Manufacturer Standard Lead Time13 weeks
Order Code3727201
Product RangeSD Series
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.410 (CNY20.8033) |
| 10+ | CNY15.910 (CNY17.9783) |
| 25+ | CNY14.430 (CNY16.3059) |
| 50+ | CNY14.160 (CNY16.0008) |
| 100+ | CNY13.820 (CNY15.6166) |
| 250+ | CNY13.170 (CNY14.8821) |
| 500+ | CNY12.520 (CNY14.1476) |
| 1000+ | CNY11.870 (CNY13.4131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.41 (CNY20.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDAH15PC309Copy
Manufacturer Standard Lead Time13 weeks
Order Code3727201
Product RangeSD Series
Technical Datasheet
Product RangeSD Series
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SD Series
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DA
Connector Mounting
Panel Mount
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for L717SDAH15PC309
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008203
