Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDA15PC309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727207
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY11.050 (CNY12.4865) |
Price for:Each
Minimum: 500
Multiple: 500
CNY6,175.00 (CNY6,977.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDA15PC309Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727207
Product RangeSD Series
Technical Datasheet
Product RangeSD Series
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Connector Body Material
Steel Body
Product Range
SD Series
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for L717SDA15PC309
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
