Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DFE09PCopy
Order Code3727196
Product RangeDF Series
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.980 (CNY68.9074) |
| 5+ | CNY57.710 (CNY65.2123) |
| 10+ | CNY54.370 (CNY61.4381) |
| 25+ | CNY51.430 (CNY58.1159) |
| 50+ | CNY49.320 (CNY55.7316) |
| 100+ | CNY47.480 (CNY53.6524) |
| 250+ | CNY43.730 (CNY49.4149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.98 (CNY68.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DFE09PCopy
Order Code3727196
Product RangeDF Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDF Series
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Technical Specifications
D Sub Connector Type
Standard
Product Range
DF Series
Contact Termination Type
Solder Cup
Gender
Plug
D Sub Shell Size
DE
Technical Docs (2)
Alternatives for L717DFE09P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005366
