Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17ED09P30Copy
Manufacturer Standard Lead Time27 weeks
Order Code4218349
Product RangeL17ED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.110 (CNY153.8043) |
| 10+ | CNY115.690 (CNY130.7297) |
| 25+ | CNY108.450 (CNY122.5485) |
| 100+ | CNY98.350 (CNY111.1355) |
| 250+ | CNY93.080 (CNY105.1804) |
| 500+ | CNY87.800 (CNY99.214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.11 (CNY153.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17ED09P30Copy
Manufacturer Standard Lead Time27 weeks
Order Code4218349
Product RangeL17ED Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeL17ED Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeThrough Hole Right Angle
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
L17ED Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013163
