Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17ED09P00.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3919533
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.830 (CNY167.0479) |
| 5+ | CNY138.120 (CNY156.0756) |
| 10+ | CNY128.420 (CNY145.1146) |
| 25+ | CNY121.470 (CNY137.2611) |
| 50+ | CNY116.480 (CNY131.6224) |
| 100+ | CNY111.830 (CNY126.3679) |
| 250+ | CNY110.620 (CNY125.0006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.83 (CNY167.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17ED09P00.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3919533
Technical Datasheet
D Sub Connector TypeStandard
No. of Contacts9Contacts
D Sub Shell SizeDE
Connector MountingCable Mount, Panel Mount
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
9Contacts
Connector Mounting
Cable Mount, Panel Mount
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DE
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
