Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177TSBH25SOL2RM8Copy
Order Code3727189
Product RangeTS Series
Your Part Number
369 In Stock
Need more?
369 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.240 (CNY35.3012) |
| 10+ | CNY27.080 (CNY30.6004) |
| 25+ | CNY24.290 (CNY27.4477) |
| 50+ | CNY23.950 (CNY27.0635) |
| 100+ | CNY23.540 (CNY26.6002) |
| 250+ | CNY22.240 (CNY25.1312) |
| 500+ | CNY21.700 (CNY24.521) |
| 1000+ | CNY21.080 (CNY23.8204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.24 (CNY35.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177TSBH25SOL2RM8Copy
Order Code3727189
Product RangeTS Series
Technical Datasheet
Product RangeTS Series
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
TS Series
Contact Material
Copper Alloy
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for L177TSBH25SOL2RM8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78164
