Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177DFAH15SOL2RM5Copy
Order Code3678993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.910 (CNY153.5783) |
| 25+ | CNY126.260 (CNY142.6738) |
| 50+ | CNY114.640 (CNY129.5432) |
| 100+ | CNY106.970 (CNY120.8761) |
| 250+ | CNY104.380 (CNY117.9494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.91 (CNY153.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177DFAH15SOL2RM5Copy
Order Code3678993
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
D Sub Shell SizeDA
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
Contact Termination Type
Solder
Gender
Receptacle
D Sub Shell Size
DA
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for L177DFAH15SOL2RM5
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015304
