Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL117DEFRB09SCopy
Order Code3729451
Product RangeDFR Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.910 (CNY27.0183) |
| 10+ | CNY23.460 (CNY26.5098) |
| 100+ | CNY23.160 (CNY26.1708) |
| 250+ | CNY22.700 (CNY25.651) |
| 500+ | CNY22.240 (CNY25.1312) |
| 1000+ | CNY21.780 (CNY24.6114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.91 (CNY27.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL117DEFRB09SCopy
Order Code3729451
Product RangeDFR Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDFR Series
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Product Range
DFR Series
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
Gender
Receptacle
D Sub Shell Size
DE
Contact Material
Brass
Technical Docs (2)
Alternatives for L117DEFRB09S
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003307
