Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL117DAFRA15SCopy
Order Code3729447
Product RangeDFR Series
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.430 (CNY37.7759) |
| 10+ | CNY30.290 (CNY34.2277) |
| 25+ | CNY28.110 (CNY31.7643) |
| 50+ | CNY27.420 (CNY30.9846) |
| 100+ | CNY26.670 (CNY30.1371) |
| 250+ | CNY25.450 (CNY28.7585) |
| 500+ | CNY24.150 (CNY27.2895) |
| 1000+ | CNY22.920 (CNY25.8996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.43 (CNY37.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL117DAFRA15SCopy
Order Code3729447
Product RangeDFR Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDFR Series
Contact Termination TypeIDC / IDT
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
DFR Series
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Receptacle
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for L117DAFRA15S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008794
