Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoK07R-DRFA5-6AP48Copy
Manufacturer Standard Lead Time14 weeks
Order Code4951167
Product RangeFlexFast Duo K07R Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.540 (CNY76.3202) |
| 10+ | CNY56.660 (CNY64.0258) |
| 100+ | CNY51.320 (CNY57.9916) |
| 250+ | CNY49.040 (CNY55.4152) |
| 500+ | CNY47.280 (CNY53.4264) |
| 1000+ | CNY45.820 (CNY51.7766) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY67.54 (CNY76.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoK07R-DRFA5-6AP48Copy
Manufacturer Standard Lead Time14 weeks
Order Code4951167
Product RangeFlexFast Duo K07R Series
Technical Datasheet
Pitch Spacing1.8mm
No. of Contacts48Contacts
Product RangeFlexFast Duo K07R Series
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.8mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
48Contacts
Product Range
FlexFast Duo K07R Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
