Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoK04P-DCNCX-1A521Copy
Manufacturer Standard Lead Time14 weeks
Order Code4951163
Product RangeFlexFast Duo K04P Series
Your Part Number
1,560 In Stock
Need more?
1,560 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.310 (CNY27.4703) |
| 10+ | CNY20.390 (CNY23.0407) |
| 100+ | CNY18.470 (CNY20.8711) |
| 250+ | CNY17.650 (CNY19.9445) |
| 500+ | CNY17.020 (CNY19.2326) |
| 1000+ | CNY16.490 (CNY18.6337) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.31 (CNY27.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoK04P-DCNCX-1A521Copy
Manufacturer Standard Lead Time14 weeks
Order Code4951163
Product RangeFlexFast Duo K04P Series
Technical Datasheet
Pitch Spacing1.27mm
No. of Contacts32Contacts
Product RangeFlexFast Duo K04P Series
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact MaterialCopper Alloy
FFC / FPC Thickness0.45mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Gender
Plug
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
32Contacts
Product Range
FlexFast Duo K04P Series
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
