Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoID09S33E4GV00LFCopy
Order Code2903422
Product RangeFCI Delta-D ID Series
Your Part Number
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.710 (CNY12.1023) |
| 10+ | CNY9.550 (CNY10.7915) |
| 25+ | CNY8.800 (CNY9.944) |
| 50+ | CNY8.530 (CNY9.6389) |
| 100+ | CNY8.260 (CNY9.3338) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.240 (CNY8.1812) |
| 1000+ | CNY6.700 (CNY7.571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.71 (CNY12.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoID09S33E4GV00LFCopy
Order Code2903422
Product RangeFCI Delta-D ID Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI Delta-D ID Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Contact Plating
Gold Plated Contacts
Product Range
FCI Delta-D ID Series
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for ID09S33E4GV00LF
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
